+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4TPF330MFL

Capacitor: tantalum-polymer; 330uF; 4VDC; 3550mA; SMD; POSCAP TPF


Manufacturer: PANASONIC

Manufacturer part number:
4TPF330MFL
TME Symbol:
4TPF330MFL

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Capacitance
330µF
Operating voltage
4V DC
Operating current
3.55A
Mounting
SMD
Manufacturer series
POSCAP TPF
Tolerance
±20%
Body dimensions
7.3x4.3x2.8mm
Service life
2000h
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.3 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
4TPF330MFL
0 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.84 USD
Net price for quantities from 10 pcs - 2.11 USDGross price for quantities from 10 pcs - 2.53 USD
Net price for quantities from 50 pcs - 1.66 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.67 USD
Net price for quantities from 500 pcs - 1.32 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1000 pcs - 1.26 USDGross price for quantities from 1000 pcs - 1.51 USD
Net price for quantities from 2500 pcs - 1.22 USDGross price for quantities from 2500 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.