+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-104078-5

Connector: pin strips; socket; female; PIN: 50; THT; straight; 2x25


Manufacturer: TE Connectivity

Manufacturer part number:
5-104078-5
TME Symbol:
5-104078-5

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
50
Electrical mounting
THT
Manufacturer series
AMPMODU System 50
Spatial orientation
straight
Contacts pitch
1.27/2.54mm
Connector pinout layout
2x25
Contact plating
gold-plated
Lead length
2.54mm
Height
8.89mm
Gross weight2.62 g
See other products in this category: Pin headers TE Connectivity,
See other products from this series.:
*
5-104078-5
0 in TME stock
Net price for quantities from 32 pcs - 9.75 EURGross price for quantities from 32 pcs - 11.70 EUR
No. of pieces (Multiplicity: 16)
Minimum order quantity: 32.
Multiplicity: 16.
Packaging method by the manufacturerTube = 16 pcs