+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1579007-2

Tool: for removal; 35mm


Manufacturer: TE Connectivity

Manufacturer part number:
5-1579007-2
TME Symbol:
5-1579007-2

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Length
35mm
Gross weight15 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
5-1579007-2
0 in TME stock
Net price for quantities from 1 pcs - 5.66 EURGross price for quantities from 1 pcs - 6.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.