+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1825033-1

Encoding switch; Pos: 16; THT; Rcont max: 50mΩ; Rinsul min: 1000MΩ

Manufacturer: TE Connectivity

Manufacturer part number:
5-1825033-1
TME Symbol:
5-1825033-1

Specification

Manufacturer
TE Connectivity
Type of switch
encoding switch
Number of positions
16
Operating temperature
-30...85°C
Mounting
THT
Leads
for soldering
Max. contact resistance:
50mΩ
DC contacts rating @R
20mA / 20V DC
Min. insulation resistance
1GΩ
Manufacturer series
DR
Contact plating
gold-plated
Electrical life
10000 cycles
Illumination
none
Body colour
black
Contact material
copper alloy
Flammability rating
UL94V-0
Gross weight7.66 g
Certificates
See other products in this category: Encoding Switches TE Connectivity,
See other products from this series.:
*
5-1825033-1
5 in TME stock
Net price for quantities from 1 pcs - 11.11 EURGross price for quantities from 1 pcs - 13.33 EUR
Net price for quantities from 10 pcs - 9.52 EURGross price for quantities from 10 pcs - 11.42 EUR
No. of pieces (Multiplicity: 1)