+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-1825137-2

Switch: toggle; Pos: 3; SP3T; ON-OFF-(ON); 2A/250VAC; 5A/28VDC

Manufacturer: TE Connectivity

Manufacturer part number:
5-1825137-2
TME Symbol:
5-1825137-2

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
ON-OFF-(ON)
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
connectors
Operating temperature
-30...85°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
6000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
on panel
Body colour
red
Lever plating
chromium
Illumination
none
Flammability rating
UL94V-0
Lever length
10.4mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
5-1825137-2
0 in TME stock
Net price for quantities from 500 pcs - 3.07 EURGross price for quantities from 500 pcs - 3.69 EUR
Net price for quantities from 1000 pcs - 2.95 EURGross price for quantities from 1000 pcs - 3.53 EUR
No. of pieces (Multiplicity: 1)