+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5-6437630-7

Switch: toggle; Pos: 2; SPDT; (ON)-ON; 6A/250VAC; FT; -20÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
5-6437630-7
TME Symbol:
5-6437630-7

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-ON
AC contacts rating @R
6A / 250V AC
Leads
for soldering
Manufacturer series
FT
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
25000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
50000 cycles
Mounting
on panel
Body colour
black
Illumination
none
Flammability rating
UL94V-0
Gross weight5.8 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
5-6437630-7
17 in TME stock
Net price for quantities from 1 pcs - 9.14 EURGross price for quantities from 1 pcs - 10.97 EUR
Net price for quantities from 10 pcs - 8.11 EURGross price for quantities from 10 pcs - 9.73 EUR
Net price for quantities from 25 pcs - 7.40 EURGross price for quantities from 25 pcs - 8.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.