+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50004

Wall mounting element; IP65; ABS


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
50004
TME Symbol:
50004

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signallers accessories
wall mounting element
Operating temperature
-25...66°C
IP rating
IP65
Related items
R400-05, R401-14, R401-63, X400-22, X401-18
Body material
ABS
Gross weight470.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
*
50004
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.46 EURGross price for quantities from 1 pcs - 22.15 EUR
Net price for quantities from 5 pcs - 17.23 EURGross price for quantities from 5 pcs - 20.68 EUR
Net price for quantities from 10 pcs - 15.99 EURGross price for quantities from 10 pcs - 19.19 EUR