+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50019

Cloche; orange; IP65; Ø98x167mm; X125


Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
50019
TME Symbol:
50019

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signallers accessories
cloche
Colour
orange
Operating temperature
-25...66°C
IP rating
IP65
Body dimensions
Ø98x167mm
Related items
X125-63, X125-64
Application - series/manufacturer
X125
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
*
50019
15 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 5.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts