+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50068

Cloche; transparent; IP65; Ø150x205mm; ABS

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
50068
TME Symbol:
50068

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signallers accessories
cloche
Colour
transparent
Operating temperature
-25...66°C
IP rating
IP65
Body dimensions
Ø150x205mm
Related items
FF200-87, FF201-85, FF201-89, R400-05, R401-14, R401-63, RA200-25, RA201-21, X400-22, X401-18
Body material
ABS
Gross weight237.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices MOFLASH SIGNALLING,
*
50068
0 in TME stock
Net price for quantities from 1 pcs - 12.05 EURGross price for quantities from 1 pcs - 14.47 EUR
Net price for quantities from 5 pcs - 11.22 EURGross price for quantities from 5 pcs - 13.46 EUR
Net price for quantities from 10 pcs - 10.41 EURGross price for quantities from 10 pcs - 12.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.