+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

501100B00000G

Heatsink: extruded; DIP14,DIP16; L: 19.05mm; W: 6.35mm; H: 4.82mm


Manufacturer: BOYD CORP

Manufacturer part number:
501100B00000G
TME Symbol:
501100B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
DIP14, DIP16
Length
19.05mm
Width
6.35mm
Height
4.82mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
501100B00000G
0 in TME stock
Net price for quantities from 1000 pcs - 2.52 GBPGross price for quantities from 1000 pcs - 3.02 GBP
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.