+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

503.366

Holder; cylindrical fuses; 5x20mm


Manufacturer: ESKA

Manufacturer part number:
503.366
TME Symbol:
503.366

Specification

Manufacturer
ESKA
Type of fuse accessories
holder
Fuse accessories application
cylindrical fuses
Fuse size
5x20mm
Gross weight0.864 g
Certificates
See other products in this category: PCB Fuseholders ESKA,
*
503.366
200 in TME stock
Net price for quantities from 1 pcs - 0.54 EURGross price for quantities from 1 pcs - 0.64 EUR
Net price for quantities from 5 pcs - 0.41 EURGross price for quantities from 5 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 50 pcs - 0.25 EURGross price for quantities from 50 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 200 pcs - 0.13 EURGross price for quantities from 200 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 1 400 pcs