+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5039RED

Knob; thumbwheel,with pointer; red; plastic; 9.5x1mm


Manufacturer: PIHER

Manufacturer part number:
5039RED
TME Symbol:
5039RED

Specification

Manufacturer
PIHER
Type of accessories for potentiometer
knob
Kind of knob
thumbwheel, with pointer
Colour
red
Related items
PT10, PTC10
Material
plastic
Dimensions
9.5x1mm
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for trimmers PIHER,
*
5039RED
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.11 GBPGross price for quantities from 2000 pcs - 0.13 GBP