+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8.06.28 50-MIL 10-PIN PATCH ADAPTER

Adapter: extension module; Kit: adapter,wire jumpers


Manufacturer: SEGGER MICROCONTROLLER

Manufacturer part number:
8.06.28 50-MIL 10-PIN PATCH ADAPTER
TME Symbol:
50MIL10PINPATCHADP

Specification

Manufacturer
SEGGER MICROCONTROLLER
Type of adapter for programmers
extension module
Connection
10pin 0,05" ARM Cortex Debug, JTAG 20pin
Kit contents
  • adapter
  • wire jumpers
Gross weight21.39 g
Certificates
See other products in this category: Programmer accessories SEGGER MICROCONTROLLER,
*
8.06.28 50-MIL 10-PIN PATCH ADAPTER
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 61.26 USDGross price for quantities from 1 pcs - 73.51 USD