+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

514UYD/S530-A3

LED; yellow; rectangular; 7x5x2.8mm; 10÷20mcd; 180°; Front: flat

Manufacturer: EVERLIGHT

Manufacturer part number:
514UYD/S530-A3
TME Symbol:
514UYD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
7x5x2.8mm
Luminosity
10...20mcd
Viewing angle
180°
Front
flat
Wavelength
589nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
2...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
514UYD/S530-A3
0 in TME stock
Net price for quantities from 1 pcs - 0.16 EURGross price for quantities from 1 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 200 pcs - 0.07 EURGross price for quantities from 200 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.04 EUR
Net price for quantities from 10000 pcs - 0.03 EURGross price for quantities from 10000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.