+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

515-01644

Marker: cable; Marking: 4; 1÷3mm; PVC; yellow; leaded; HGDC1-3


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
515-01644
TME Symbol:
515-01644

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
4
Cable external diameter
1...3mm
Material
PVC
Colour
yellow
Mechanical mounting
leaded
Manufacturer series
HGDC1-3
Cable accessories application
cables and wires
Operating temperature
-65...105°C
Length
3.5mm
Trade name
Helagrip
Gross weight0.067 g
Certificates
EAN code5022660521614
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
515-01644
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.03 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
Packaging method by the manufacturer:
Reel = 1 000 pcsCardboard = 5 000 pcs