+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52-928.0

Knob; black; plastic; Ø18mm


Manufacturer: EAO

Manufacturer part number:
52-928.0
TME Symbol:
52-928.0

Specification

Manufacturer
EAO
Type of switch accessories
knob
Colour
black
Material
plastic
Face dimensions
Ø18mm
Gross weight0.805 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
52-928.0
23 in TME stock
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 2 pcs - 3.58 EURGross price for quantities from 2 pcs - 4.30 EUR
Net price for quantities from 5 pcs - 3.26 EURGross price for quantities from 5 pcs - 3.92 EUR
Net price for quantities from 25 pcs - 2.89 EURGross price for quantities from 25 pcs - 3.46 EUR
Net price for quantities from 100 pcs - 2.62 EURGross price for quantities from 100 pcs - 3.15 EUR
Net price for quantities from 250 pcs - 2.44 EURGross price for quantities from 250 pcs - 2.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.