+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52-928.40

Knob; Actuator colour: yellow; plastic; Ø18mm; Body: black


Manufacturer: EAO

Manufacturer part number:
52-928.40
TME Symbol:
52-928.40

Specification

Manufacturer
EAO
Type of switch accessories
knob
Actuator colour
yellow
Material
plastic
Face dimensions
Ø18mm
Body colour
black
Gross weight1.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
52-928.40
4 in TME stock
Net price for quantities from 1 pcs - 8.08 EURGross price for quantities from 1 pcs - 9.70 EUR
Net price for quantities from 25 pcs - 6.53 EURGross price for quantities from 25 pcs - 7.84 EUR
Net price for quantities from 50 pcs - 6.29 EURGross price for quantities from 50 pcs - 7.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.