+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52-929.8

Knob; grey; plastic; Ø18mm


Manufacturer: EAO

Manufacturer part number:
52-929.8
TME Symbol:
52-929.8

Specification

Manufacturer
EAO
Type of switch accessories
knob
Colour
grey
Material
plastic
Face dimensions
Ø18mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
52-929.8
0 in TME stock
Net price for quantities from 1 pcs - 7.97 EURGross price for quantities from 1 pcs - 9.56 EUR
Net price for quantities from 5 pcs - 7.16 EURGross price for quantities from 5 pcs - 8.60 EUR
Net price for quantities from 25 pcs - 6.38 EURGross price for quantities from 25 pcs - 7.65 EUR
Net price for quantities from 100 pcs - 5.57 EURGross price for quantities from 100 pcs - 6.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.