+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

520-021

Insulating distance; 0.5mm; TO5


Manufacturer: BIVAR

Manufacturer part number:
520-021
TME Symbol:
520-021

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Spacer length
0.5mm
Application
TO5
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
520-021
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 10 pcs - 2.83 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 3.06 USD
Net price for quantities from 500 pcs - 2.27 USDGross price for quantities from 500 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.