+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5205980-4

Set of screws for D-Sub; UNC 4-40; 5.59mm; AMPLIMITE


Manufacturer: TE Connectivity

Manufacturer part number:
5205980-4
TME Symbol:
5205980-4

Specification

Manufacturer
TE Connectivity
Type of connector accessories
set of screws for D-Sub
Thread
UNC 4-40
Screw length
5.59mm
Application - series/manufacturer
AMPLIMITE
Kit contents
  • 2 holders for D-Sub connector
  • screw x2
Gross weight2.28 g
Certificates
See other products in this category: D-Sub accessories TE Connectivity,
*
5205980-4
53 in TME stock
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 10 pcs - 4.71 USDGross price for quantities from 10 pcs - 5.65 USD
Net price for quantities from 50 pcs - 3.88 USDGross price for quantities from 50 pcs - 4.66 USD
Net price for quantities from 200 pcs - 3.09 USDGross price for quantities from 200 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.