+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

523-2SURD/S530-A3

LED; red; rectangular; 7x5x2mm; 16÷32mcd; 120°; Front: flat; 20mA


Manufacturer: EVERLIGHT

Manufacturer part number:
523-2SURD/S530-A3
TME Symbol:
523-2SURD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
7x5x2mm
Luminosity
16...32mcd
Viewing angle
120°
Front
flat
Wavelength
624nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.7...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle EVERLIGHT,
*
523-2SURD/S530-A3
960 in TME stock
Net price for quantities from 1 pcs - 0.15 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 10 pcs - 0.11 GBPGross price for quantities from 10 pcs - 0.13 GBP
Net price for quantities from 100 pcs - 0.08 GBPGross price for quantities from 100 pcs - 0.10 GBP
Net price for quantities from 200 pcs - 0.06 GBPGross price for quantities from 200 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 2000 pcs - 0.04 GBPGross price for quantities from 2000 pcs - 0.05 GBP
Net price for quantities from 5000 pcs - 0.04 GBPGross price for quantities from 5000 pcs - 0.04 GBP
Net price for quantities from 10000 pcs - 0.03 GBPGross price for quantities from 10000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs