+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

531002B02500G

Heatsink: extruded; H; TO220; black; L: 12.7mm; W: 34.92mm; H: 25.4mm


Manufacturer: BOYD CORP

Manufacturer part number:
531002B02500G
TME Symbol:
531002B02500G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
12.7mm
Width
34.92mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
531002B02500G
0 in TME stock
Net price for quantities from 1 pcs - 5.61 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 10 pcs - 5.40 EURGross price for quantities from 10 pcs - 6.48 EUR
Net price for quantities from 50 pcs - 4.95 EURGross price for quantities from 50 pcs - 5.94 EUR
Net price for quantities from 100 pcs - 4.74 EURGross price for quantities from 100 pcs - 5.68 EUR
Net price for quantities from 750 pcs - 4.53 EURGross price for quantities from 750 pcs - 5.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.