+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

53150C

Transformer: measuring; SMD; 8.3x7.2x5.4mm; 4.5mH; -40÷125°C

NEW

Manufacturer: MURATA

Manufacturer part number:
53150C
TME Symbol:
53150C

Specification

Manufacturer
MURATA
Type of transformer
measuring
Mounting
SMD
Body dimensions
8.3x7.2x5.4mm
Inductance
4.5mH
Operating temperature
-40...125°C
Gear
1:150
Primary winding impedance
7mΩ
Secondary winding impedance
17.5Ω
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB transformers MURATA,
*
53150C
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.79 EURGross price for quantities from 1000 pcs - 0.94 EUR