+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALPHA WIRE | |
Type of wire | control cable | |
Manufacturer series | Xtra Guard® 1 | |
Cable structure | 6x16AWG | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 6 | |
Core diameter | 16AWG | |
Core marking | colours without colour repetition | |
Shield structure | Al-PET foil, shielded | |
Wire insulation material | PVC | |
Insulation colour | dark grey | |
Rated voltage | 0.3kV | |
Operating temperature | -35...105°C | |
Resistance to | flame, most of oils, UV rays | |
Package contents | 30.5m | |
Cable external diameter | 8.81mm | |
CPR standard | no classification | |
Earth core | none | |
Conform to the norm | CSA FT4 UL 1569 UL 2464 UL 21894 VW-1 | |
Package contents - ft | 100ft | |
Ground | tinned copper strand 16AWG |