+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539652-2

Crimping jaws; F connectors; 20AWG÷14AWG; 0.5÷2mm2


Manufacturer: TE Connectivity

Manufacturer part number:
539652-2
TME Symbol:
539652-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
F connectors
Related items
539635-1
Wire size
20AWG...14AWG
Wire cross-section
0.5...2mm2
Application - series/manufacturer
Universal MATE-N-LOK
Gross weight79 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539652-2
0 in TME stock
Net price for quantities from 1 pcs - 309.62 USDGross price for quantities from 1 pcs - 371.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.