+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539662-2

Jaws; 0.3÷6.6mm2


Manufacturer: TE Connectivity

Manufacturer part number:
539662-2
TME Symbol:
539662-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
jaws
Related items
539635-1
Wire cross-section
0.3...6.6mm2
Gross weight95 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539662-2
0 in TME stock
Net price for quantities from 1 pcs - 210.91 EURGross price for quantities from 1 pcs - 253.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.