+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539682-2

Crimping jaws; 0.25mm2,0.35mm2,0.5mm2; Micro Quadlock System


Manufacturer: TE Connectivity

Manufacturer part number:
539682-2
TME Symbol:
539682-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Related items
539635-1, 963725, 963726, 968220, 1241919, 1355988
Wire cross-section
0.25mm2/0.35mm2/0.5mm2
Application - series/manufacturer
Micro Quadlock System
Gross weight123.1 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539682-2
0 in TME stock
Net price for quantities from 1 pcs - 342.00 EURGross price for quantities from 1 pcs - 410.41 EUR
Net price for quantities from 3 pcs - 317.00 EURGross price for quantities from 3 pcs - 380.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.