+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539724-2

Crimping jaws; contacts; 20AWG÷14AWG; 0.5÷2mm2

Manufacturer: TE Connectivity

Manufacturer part number:
539724-2
TME Symbol:
539724-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
contacts
Related items
539635-1
Wire size
20AWG...14AWG
Wire cross-section
0.5...2mm2
Gross weight75 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539724-2
0 in TME stock
Net price for quantities from 1 pcs - 697.73 EURGross price for quantities from 1 pcs - 837.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.