+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539730-2

Crimping jaws; terminals; 0.75÷1mm2,1.5÷2mm2; MATE-N-LOK 3,5MM


Manufacturer: TE Connectivity

Manufacturer part number:
539730-2
TME Symbol:
539730-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
536935-1
Wire cross-section
0.75...1mm2/1.5...2mm2
Application - series/manufacturer
MATE-N-LOK 3,5MM
Gross weight64.9 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539730-2
0 in TME stock
Net price for quantities from 1 set - 606.52 USDGross price for quantities from 1 set - 727.82 USD
Net price for quantities from 3 set - 562.34 USDGross price for quantities from 3 set - 674.81 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.