+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539747-2

Crimping jaws; F connectors; 16AWG÷14AWG; 1.5÷2.5mm2

Manufacturer: TE Connectivity

Manufacturer part number:
539747-2
TME Symbol:
539747-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
F connectors
Related items
539635-1
Wire size
16AWG...14AWG
Wire cross-section
1.5...2.5mm2
Application - series/manufacturer
Universal MATE-N-LOK
Gross weight86.3 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539747-2
0 in TME stock
Net price for quantities from 1 pcs - 377.30 EURGross price for quantities from 1 pcs - 452.76 EUR
No. of pieces (Multiplicity: 1)