+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

539751-2

Crimping jaws; terminals; 12AWG÷10AWG; FASTIN-FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
539751-2
TME Symbol:
539751-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
539635-1
Wire size
12AWG...10AWG
Application - series/manufacturer
FASTIN-FASTON
Gross weight55 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
539751-2
0 in TME stock
Net price for quantities from 1 pcs - 608.09 USDGross price for quantities from 1 pcs - 729.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.