+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54104

Switch: toggle; Pos: 3; SPDT; (ON)-OFF-(ON); 25A/12VDC; Leads: screw

Manufacturer: LITTELFUSE

Manufacturer part number:
54104
TME Symbol:
54104

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
DC contacts rating @R
25A / 12V DC
Leads
screw
Operating temperature
-40...105°C
Kind of toggle
flat
Body dimensions
34.92x19.05x33.02mm
Contact material
silver
Panel thickness
max. 3.17mm
Mounting
on panel
Illumination
none
Lever length
17.4625mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
54104
0 in TME stock
No. of pieces (Multiplicity: 80)
Product for special order