+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54109-01

Switch: toggle; Pos: 2; SPST; ON-OFF; 25A/12VDC; Leads: connectors

Manufacturer: LITTELFUSE

Manufacturer part number:
54109-01
TME Symbol:
54109-01

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
25A / 12V DC
Leads
connectors
Operating temperature
-40...105°C
Kind of toggle
flat
Mounting hole dimensions
Ø11.9mm
Body dimensions
34.92x19.05x33.02mm
Contact material
silver
Panel thickness
max. 3.17mm
Mounting
on panel
Illumination
filament lamp
Lever length
17.46mm
Leads dimensions
6.35mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
54109-01
0 in TME stock
Net price for quantities from 80 pcs - 16.50 EURGross price for quantities from 80 pcs - 19.80 EUR
No. of pieces (Multiplicity: 80)