+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54109

Switch: toggle; Pos: 2; SPST; ON-OFF; 25A/12VDC; Leads: screw; silver


Manufacturer: LITTELFUSE

Manufacturer part number:
54109
TME Symbol:
54109

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
DC contacts rating @R
25A / 12V DC
Leads
screw
Operating temperature
-40...105°C
Kind of toggle
flat
Body dimensions
34.92x19.05x33.02mm
Contact material
silver
Panel thickness
max. 3.17mm
Mounting
on panel
Illumination
filament lamp
Lever length
17.4625mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
54109
0 in TME stock
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
Net price for quantities from 80 pcs - 17.04 EURGross price for quantities from 80 pcs - 20.45 EUR