+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

541863-2

Tool: for crimping; 50mm2; pneumatic


Manufacturer: TE Connectivity

Manufacturer part number:
541863-2
TME Symbol:
541863-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire cross-section
50mm2
Version
pneumatic
Gross weight1.9 kg
See other products in this category: Dedicated Crimping Tools TE Connectivity,
*
541863-2
0 in TME stock
Net price for quantities from 1 pcs - 16 723.27 EURGross price for quantities from 1 pcs - 20 067.93 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.