+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5440029093

Cable: servo drive; 5m; Standard: SEW; ÖLFLEX CONNECT; harnessed


Manufacturer: LAPP

Manufacturer part number:
5440029093
TME Symbol:
5440029093

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
5m
Standard
SEW
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
13354345
Kind of cable
servo
Wire insulation material
PUR
Gross weight1.485 kg
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5440029093
0 in TME stock
Net price for quantities from 1 pcs - 125.06 USDGross price for quantities from 1 pcs - 150.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.