+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5440039639

Cable: servo drive; 15m; Standard: SEW; ÖLFLEX CONNECT; harnessed

Manufacturer: LAPP

Manufacturer part number:
5440039639
TME Symbol:
5440039639

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
15m
Standard
SEW
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
05904544
Kind of cable
servo
Wire insulation material
PUR
Gross weight2.68 kg
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5440039639
0 in TME stock
Net price for quantities from 1 pcs - 116.41 EURGross price for quantities from 1 pcs - 139.69 EUR
No. of pieces (Multiplicity: 1)