+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5480000425

Cable: servo drive; 15m; Standard: Siemens; ÖLFLEX CONNECT

Manufacturer: LAPP

Manufacturer part number:
5480000425
TME Symbol:
5480000425

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
15m
Standard
Siemens
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
6FX8002-2DC20, 6FX8002-2DC20-1BF0
Wire insulation material
PUR
Cable application
power chain
Gross weight1.859 kg
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5480000425
0 in TME stock
Net price for quantities from 1 pcs - 158.79 EURGross price for quantities from 1 pcs - 190.55 EUR
No. of pieces (Multiplicity: 1)