+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5480049700

Cable: servo drive; 10m; Standard: Siemens; ÖLFLEX CONNECT; PUR


Manufacturer: LAPP

Manufacturer part number:
5480049700
TME Symbol:
5480049700

Specification

Manufacturer
LAPP
Type of connection cable
servo drive
Cable length
10m
Standard
Siemens
Manufacturer series
ÖLFLEX CONNECT
Version
harnessed
Application
flexible connections
Engineering PN
6FX5002-5DN06, 6FX5002-5DN06-1BA0
Wire insulation material
PUR
Gross weight2.852 kg
Certificates
See other products in this category: Servo cables LAPP,
See other products from this series.:
*
5480049700
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 174.59 USDGross price for quantities from 1 pcs - 209.51 USD