+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connection cable | servo drive | |
Cable length | 10m | |
Standard | Siemens | |
Manufacturer series | ÖLFLEX CONNECT | |
Version | harnessed | |
Application | flexible connections | |
Engineering PN | 6FX8012-5DN06, 6FX8012-5DN06-1BA0 | |
Wire insulation material | PUR | |
Cable application | power chain |