+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T401

Drill bit; Ø: 5mm,7mm; L: 85mm; for wood; Working part len: 55mm

Manufacturer: GRAPHITE

Manufacturer part number:
54T401
TME Symbol:
54T401

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit
Drill diameter
5mm/7mm
Length
85mm
Kind of drill bit
for wood
Working part length
55mm
Gross weight42 g
See other products in this category: Drills - Others GRAPHITE,
*
54T401
0 in TME stock
Net price for quantities from 1 pcs - 2.61 EURGross price for quantities from 1 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 2.45 EURGross price for quantities from 10 pcs - 2.94 EUR
Net price for quantities from 150 pcs - 2.35 EURGross price for quantities from 150 pcs - 2.82 EUR
Net price for quantities from 300 pcs - 2.26 EURGross price for quantities from 300 pcs - 2.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.