+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T420

Countersink bit; Ø: 12mm; aluminium,wood,plastic; hexagonal; 1/4"

Manufacturer: GRAPHITE

Manufacturer part number:
54T420
TME Symbol:
54T420

Specification

Manufacturer
GRAPHITE
Type of tool
countersink bit
Diameter
12mm
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Overall length
40mm
Tools application
  • aluminium
  • plastic
  • wood
Gross weight24.54 g
See other products in this category: Reamers GRAPHITE,
*
54T420
40 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 250 pcs - 1.66 USDGross price for quantities from 250 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.60 USDGross price for quantities from 500 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)