+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T429

Screw extractor; 50mm; 4pcs; hexagonal; S2 steel


Manufacturer: GRAPHITE

Manufacturer part number:
54T429
TME Symbol:
54T429

Specification

Manufacturer
GRAPHITE
Type of tool
screw extractor
Length
50mm
Quantity in set/package
4pcs.
Kind of holder
hexagonal
Material
S2 steel
Gross weight93 g
See other products in this category: Screw Extractors GRAPHITE,
*
54T429
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 3.28 EURGross price for quantities from 1 set - 3.93 EUR
Net price for quantities from 10 set - 3.05 EURGross price for quantities from 10 set - 3.67 EUR
Net price for quantities from 50 set - 2.99 EURGross price for quantities from 50 set - 3.59 EUR
Net price for quantities from 100 set - 2.84 EURGross price for quantities from 100 set - 3.41 EUR