+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T430

Drill bit-kit; for wood,for metal; brick type materials; 18pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
54T430
TME Symbol:
54T430

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for metal, for wood
Tools application
brick type materials
Kind of holder
cylindrical
Drill diameter
3mm/4mm/5mm/6mm/8mm/10mm
Quantity in set/package
18pcs.
Gross weight366 g
See other products in this category: Drill Sets GRAPHITE,
*
54T430
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 4.50 EURGross price for quantities from 1 set - 5.40 EUR
Net price for quantities from 5 set - 4.20 EURGross price for quantities from 5 set - 5.04 EUR
Net price for quantities from 10 set - 4.05 EURGross price for quantities from 10 set - 4.86 EUR
Net price for quantities from 20 set - 3.90 EURGross price for quantities from 20 set - 4.68 EUR