+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54T573

Drill bit-kit; for wood; Holder: cylindrical; L: 300mm; 7pcs.


Manufacturer: GRAPHITE

Manufacturer part number:
54T573
TME Symbol:
54T573

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
drill bit - kit
Kind of drill bit
for wood
Kind of holder
cylindrical
Drill diameter
4mm/5mm/6mm/7mm/8mm/10mm/12mm
Length
0.3m
Quantity in set/package
7pcs.
Gross weight517 g
See other products in this category: Drill Sets GRAPHITE,
*
54T573
0 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 6.11 USDGross price for quantities from 1 set - 7.33 USD
Net price for quantities from 5 set - 5.71 USDGross price for quantities from 5 set - 6.85 USD
Net price for quantities from 20 set - 5.50 USDGross price for quantities from 20 set - 6.60 USD
Net price for quantities from 45 set - 5.30 USDGross price for quantities from 45 set - 6.36 USD