+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

54T708

Drill: for metal; Ø: 4.8mm; L: 106mm; high speed steel; hexagonal


Manufacturer: GRAPHITE

Manufacturer part number:
54T708
TME Symbol:
54T708

Specification

Manufacturer
GRAPHITE
Type of drill
for metal
Drill diameter
4.8mm
Length
106mm
Material
high speed steel
Working part length
52mm
Kind of holder
hexagonal
Quantity in set/package
2pcs.
Blade tip shape
spiral
Gross weight37 g
See other products in this category: Drills for Metal GRAPHITE,
*
54T708
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.10 EURGross price for quantities from 1 pcg - 1.32 EUR
Net price for quantities from 10 pcg - 1.02 EURGross price for quantities from 10 pcg - 1.23 EUR
Net price for quantities from 40 pcg - 0.99 EURGross price for quantities from 40 pcg - 1.19 EUR
Net price for quantities from 80 pcg - 0.95 EURGross price for quantities from 80 pcg - 1.14 EUR