+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

550-2307F

LED; in housing; 5mm; No.of diodes: 1; yellow; 10mA; 60°; 40mcd


Manufacturer: DIALIGHT

Manufacturer part number:
550-2307F
TME Symbol:
550-2307F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
40mcd
Wavelength
590nm
Operating voltage
2.1...2.6V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
550-2307F
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 50 pcs - 0.55 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.54 EURGross price for quantities from 100 pcs - 0.64 EUR