+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

550-2407F

LED; in housing; red; No.of diodes: 1; 5mm; 10mA; Lens: red,diffused


Manufacturer: DIALIGHT

Manufacturer part number:
550-2407F
TME Symbol:
550-2407F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
1
LED diameter
5mm
Mounting
THT
Front
convex
LED current
10mA
LED lens
diffused, red
Viewing angle
40°
Luminosity
18mcd
Wavelength
650nm
Operating voltage
2...3V DC
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators DIALIGHT,
*
550-2407F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.77 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.54 EURGross price for quantities from 50 pcs - 0.65 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 400 pcs - 0.42 EURGross price for quantities from 400 pcs - 0.50 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.49 EUR
Net price for quantities from 1000 pcs - 0.39 EURGross price for quantities from 1000 pcs - 0.47 EUR