+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55017

Switch: toggle; Pos: 2; DPST; ON-OFF; 10A/36VDC; Leads: connectors

Manufacturer: LITTELFUSE

Manufacturer part number:
55017
TME Symbol:
55017

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
DC contacts rating @R
10A / 36V DC
Leads
connectors
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
33.27x19.05x22.2mm
Contact material
silver
Panel thickness
max. 6.35mm
Mounting
on panel
Illumination
none
Lever length
17.4625mm
Leads dimensions
6.35mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55017
0 in TME stock
Net price for quantities from 80 pcs - 23.00 USDGross price for quantities from 80 pcs - 27.60 USD
Net price for quantities from 500 pcs - 21.73 USDGross price for quantities from 500 pcs - 26.07 USD
No. of pieces (Multiplicity: 1)