+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

55020-02

Switch: toggle; Pos: 2; SPST; OFF-(ON); 10A/36VDC; Leads: connectors


Manufacturer: LITTELFUSE

Manufacturer part number:
55020-02
TME Symbol:
55020-02

Specification

Manufacturer
LITTELFUSE
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
Switching method
OFF-(ON)
DC contacts rating @R
10A / 36V DC
Leads
connectors
Kind of toggle
round
Mounting hole dimensions
Ø11.9mm
Body dimensions
28.95x16.25x24.38mm
Contact material
silver
Mounting
on panel
Illumination
none
Leads dimensions
6.35mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches LITTELFUSE,
*
55020-02
0 in TME stock
Net price for quantities from 80 pcs - 14.61 EURGross price for quantities from 80 pcs - 17.53 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.